LTM4624 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$138.920 10+ HK$112.290 25+ HK$107.600 100+ HK$94.780 260+ HK$90.180 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 14V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 4A | 4A | Adjustable | 4V | 14V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4624 Series | |||||
Each | 1+ HK$127.410 10+ HK$115.080 25+ HK$110.560 100+ HK$98.970 260+ HK$96.430 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 14V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 4A | 4A | Adjustable | 4V | 14V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4624 Series |