LTM4625 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029453 | Each | 1+ HK$202.300 10+ HK$158.320 25+ HK$132.180 100+ HK$132.100 260+ HK$109.990 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | ||||
Each | 1+ HK$150.680 10+ HK$121.740 25+ HK$110.240 100+ HK$102.510 260+ HK$86.730 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | |||||
Each | 1+ HK$154.710 10+ HK$110.400 25+ HK$95.360 100+ HK$95.270 260+ HK$85.900 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series |