LTM4626 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$171.890 10+ HK$169.090 25+ HK$162.760 100+ HK$160.130 260+ HK$156.510 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | 3.1V | BGA-49, Micro Module | 20V | 600mV | 1 Output | BGA | 5.5V | 49Pins | 12A | 12A | Adjustable | 3.1V | 20V | 3.87mm | 600kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4626 Series | |||||
Each | 1+ HK$237.730 10+ HK$200.900 25+ HK$191.860 100+ HK$171.560 260+ HK$163.670 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | 3.1V | BGA-49, Micro Module | 20V | 600mV | 1 Output | BGA | 5.5V | 49Pins | 12A | 12A | Adjustable | 3.1V | 20V | 3.87mm | 600kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4626 Series |