LTM4647 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$524.850 10+ HK$449.800 25+ HK$403.360 170+ HK$395.300 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-77, Micro Module | 4.7V | 15V | 1 Output | 600mV | BGA | 1.8V | 30A | 30A | Adjustable | 4.7V | 15V | 5.01mm | 600kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4647 Series | |||||
Each | 1+ HK$511.210 10+ HK$500.520 25+ HK$479.720 170+ HK$470.130 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-77, Micro Module | 4.7V | 15V | 1 Output | 600mV | BGA | 1.8V | 30A | 30A | Adjustable | 4.7V | 15V | 5.01mm | 600kHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4647 Series |