LTM4661 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$171.060 10+ HK$144.760 25+ HK$138.840 100+ HK$122.320 260+ HK$116.320 More Pricing... | Min: 1 / Mult: 1 | ITE | BGA-25, Micro Module | 700mV | 5.5V | 1 Output | 2.5V | BGA | 15V | 25Pins | 4A | 4A | Adjustable | 1.8V | 5.5V | 2.42mm | 1MHz | 6.25mm | Boost (Step Up) | 6.25mm | 125°C | LTM4661 Series | |||||
Each | 1+ HK$158.980 10+ HK$131.690 25+ HK$126.180 100+ HK$111.220 260+ HK$105.710 More Pricing... | Min: 1 / Mult: 1 | ITE | BGA-25, Micro Module | 700mV | 5.5V | 1 Output | 2.5V | BGA | 15V | 25Pins | 4A | 4A | Adjustable | 1.8V | 5.5V | 2.42mm | 1MHz | 6.25mm | Boost (Step Up) | 6.25mm | 125°C | LTM4661 Series |