LTM4676A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$562.010 10+ HK$510.960 90+ HK$500.750 180+ HK$490.530 | Min: 1 / Mult: 1 | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 500mV | BGA | 5.5V | 144Pins | 26A | 13A | Adjustable | 4.5V | 26.5V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4676A Series | |||||
Each | 1+ HK$639.110 10+ HK$554.770 90+ HK$543.680 180+ HK$532.580 | Min: 1 / Mult: 1 | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 500mV | BGA | 5.5V | 144Pins | 26A | 13A | Adjustable | 4.5V | 26.5V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4676A Series |