LTM4710 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$345.080 10+ HK$333.890 25+ HK$328.290 216+ HK$322.690 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 4 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ HK$437.800 10+ HK$365.140 25+ HK$364.730 216+ HK$353.220 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 1 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series |