LTM8002 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$144.270 10+ HK$141.230 25+ HK$138.180 100+ HK$136.050 260+ HK$131.110 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-49, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 49Pins | 2.5A | 2.5A | Adjustable | 3.4V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8002 Series | |||||
Each | 1+ HK$159.720 10+ HK$157.090 25+ HK$150.350 100+ HK$148.700 260+ HK$144.020 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-49, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 49Pins | 2.5A | 2.5A | Adjustable | 3.4V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 150°C | LTM8002 Series |