LTM8003 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$196.550 10+ HK$193.420 25+ HK$184.380 100+ HK$182.160 260+ HK$177.640 | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 48Pins | 3.5A | 3.5A | Adjustable | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 150°C | LTM8003 Series | |||||
Each | 1+ HK$181.010 10+ HK$178.050 25+ HK$171.470 100+ HK$167.860 260+ HK$159.470 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 48Pins | 3.5A | 3.5A | Adjustable | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8003 Series |