LTM8045 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$222.850 10+ HK$219.230 25+ HK$209.780 100+ HK$208.140 273+ HK$200.000 | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 2.5V | 1 Output | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ HK$112.950 10+ HK$111.060 25+ HK$107.360 100+ HK$106.090 273+ HK$104.810 More Pricing... | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 2.5V | 1 Output | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ HK$150.430 10+ HK$144.680 25+ HK$138.760 100+ HK$122.240 273+ HK$116.240 More Pricing... | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 2.5V | 1 Output | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series |