LTM8054 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$309.900 10+ HK$229.430 25+ HK$229.390 119+ HK$229.340 357+ HK$224.760 | Min: 1 / Mult: 1 | Industrial | BGA-88, Micro Module | 5V | 36V | 1 Output | 1.2V | BGA | 36V | 5.4A | 5.4A | Adjustable | 5V | 36V | 3.42mm | 800kHz | 15mm | Buck-Boost | 11.25mm | 125°C | LTM8054 Series | |||||
Each | 1+ HK$507.260 10+ HK$392.760 25+ HK$392.670 119+ HK$392.590 | Min: 1 / Mult: 1 | Industrial | BGA-88, Micro Module | 5V | 36V | 1 Output | 1.2V | BGA | 36V | 5.4A | 5.4A | Adjustable | 5V | 36V | 3.42mm | 800kHz | 15mm | Buck-Boost | 11.25mm | 125°C | LTM8054 Series | |||||
Each | 1+ HK$292.640 10+ HK$242.330 25+ HK$226.050 119+ HK$211.420 357+ HK$207.200 | Min: 1 / Mult: 1 | Industrial | BGA-88, Micro Module | 5V | 36V | 1 Output | 1.2V | BGA | 36V | 5.4A | 5.4A | Adjustable | 5V | 36V | 3.42mm | 800kHz | 15mm | Buck-Boost | 11.25mm | 125°C | LTM8054 Series |