We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
Step Down DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$29.520 10+ HK$20.570 25+ HK$18.680 50+ HK$16.780 100+ HK$14.880 More Pricing... | Min: 1 / Mult: 1 | - | Step Down | 2.5V | 6V | 1 Output | 800mV | µSIP | 6V | 8Pins | 2A | 2A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 3.1mm | Synchronous Buck (Step Down) | 2.9mm | 125°C | - | ||||
ANALOG DEVICES | Each | 1+ HK$47.720 10+ HK$43.140 25+ HK$35.740 100+ HK$34.110 490+ HK$32.340 More Pricing... | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Step Down | - | - | - | 0.5V | - | 5.8V | - | 4A | - | Adjustable | 2.7V | 16V | - | - | - | - | - | - | - | ||||
Each | 1+ HK$37.220 10+ HK$33.440 25+ HK$31.590 100+ HK$26.780 490+ HK$24.970 More Pricing... | Min: 1 / Mult: 1 | - | Step Down | - | - | - | 0.5V | - | 1.275V | - | 16A | - | Adjustable | 3V | 5.5V | - | - | - | - | - | - | - | |||||
Each | 1+ HK$37.140 10+ HK$28.190 25+ HK$26.860 100+ HK$25.520 490+ HK$24.190 More Pricing... | Min: 1 / Mult: 1 | - | Step Down | - | - | - | 0.5V | - | 1.275V | - | 16A | - | Adjustable | 3V | 5.5V | - | - | - | - | - | - | - | |||||
3123083 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$92.110 5+ HK$79.790 10+ HK$67.470 50+ HK$64.770 100+ HK$62.070 More Pricing... | Min: 1 / Mult: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ HK$67.470 50+ HK$64.770 100+ HK$62.070 250+ HK$59.410 | Min: 10 / Mult: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||