DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777467

RoHS

Each
1+
HK$205.180
5+
HK$204.090
10+
HK$203.000
50+
HK$201.030
100+
HK$199.060
Min: 1 / Mult: 1
ITE
Module
100W
5V
30V
4.5A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
2777466

RoHS

Each
1+
HK$213.220
5+
HK$212.090
10+
HK$210.960
50+
HK$205.010
100+
HK$199.060
Min: 1 / Mult: 1
ITE
Module
100W
3.3V
16.5V
8A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER