We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$613.630 5+ HK$612.000 10+ HK$610.370 50+ HK$608.740 | Min: 1 / Mult: 1 | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Fixed, Adjustable | 9V | 53V | 13mm | 39.4mm | 38.1mm | RGC Series | |||||
Each | 1+ HK$613.630 5+ HK$612.000 10+ HK$610.370 50+ HK$608.740 | Min: 1 / Mult: 1 | Sixteenth Brick | 300W | 9.6V | 48V | 8A | Fixed, Adjustable | 9V | 53V | 13mm | 39.4mm | 38.1mm | RGC Series |