We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ HK$81.320 5+ HK$78.310 10+ HK$72.590 50+ HK$71.140 100+ HK$69.690 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 15W | 590mV | 5.1V | - | - | 3V | 13.8V | 15.49mm | 9.4mm | - | - | ||||
Each | 1+ HK$240.850 5+ HK$227.660 10+ HK$214.460 50+ HK$201.070 100+ HK$184.300 | Min: 1 / Mult: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Fixed, Adjustable | 4.5V | 14V | 15.5mm | 9.4mm | 6mm | TSR 3 Series |