DC / DC Non Isolated Board Mount Converters - Adjustable Output:

6 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3264792

RoHS

Each
1+
HK$69.650
5+
HK$60.940
10+
HK$50.500
50+
HK$45.270
100+
HK$41.790
More Pricing...
Min: 1 / Mult: 1
-
Module
-
-
15W
-
1.2V
-
6V
-
2.5A
-
Adjustable
4.5V
28V
2.1mm
-
4.6mm
-
4.1mm
-
RPX-2.5Q Series
3958922

RoHS

Each
1+
HK$283.410
5+
HK$247.990
10+
HK$205.480
50+
HK$186.800
Min: 1 / Mult: 1
ITE & Industrial
Charge Pump, Module
20V
60V
-
1 Output
5V
LGA
15V
52Pins
6A
6A
Adjustable
20V
60V
2.1mm
270kHz
11.5mm
Charge Pump
9.5mm
105°C
UltraCP MYC Series
4033699

RoHS

Each
1+
HK$145.430
10+
HK$103.370
25+
HK$95.360
100+
HK$87.340
260+
HK$79.320
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
BGA-49, Micro Module
2.7V
17V
-
4 Output
600mV
BGA
5.5V
49Pins
1.2A
1.2A
Adjustable
2.7V
17V
2.1mm
2.25MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM4668A Series
4033702

RoHS

Each
1+
HK$145.430
10+
HK$103.370
25+
HK$95.360
100+
HK$87.340
260+
HK$79.320
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
BGA-49, Micro Module
2.7V
17V
-
4 Output
600mV
BGA
5.5V
49Pins
1.2A
1.2A
Adjustable
2.7V
17V
2.1mm
1MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM4668 Series
4033701

RoHS

Each
1+
HK$156.510
10+
HK$111.800
25+
HK$106.860
100+
HK$101.920
260+
HK$96.980
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
BGA-49, Micro Module
2.7V
17V
-
4 Output
600mV
BGA
5.5V
49Pins
1.2A
1.2A
Adjustable
2.7V
17V
2.1mm
2.25MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM4668A Series
4407710

RoHS

Each
1+
HK$156.700
10+
HK$111.920
25+
HK$103.730
100+
HK$95.540
260+
HK$87.350
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
BGA-49, Micro Module
2.7V
17V
-
4 Output
600mV
BGA
1.8V
49Pins
1.2A
1.2A
Adjustable
2.7V
17V
2.1mm
1MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM4668 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER