DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007586

RoHS

Each
1+
HK$194.570
5+
HK$184.670
10+
HK$174.760
50+
HK$155.690
100+
HK$151.090
More Pricing...
Min: 1 / Mult: 1
ITE
DOSA
30W
750mV
5V
6A
Adjustable
8.3V
14V
5.97mm
20.3mm
11.4mm
TOS 06SM Series
1007583

RoHS

Each
1+
HK$187.420
5+
HK$175.500
10+
HK$163.580
50+
HK$153.390
100+
HK$140.570
More Pricing...
Min: 1 / Mult: 1
ITE
DOSA
19.8W
750mV
3.3V
6A
Adjustable
2.4V
5.5V
5.97mm
20.3mm
11.4mm
TOS 06SM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER