We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$205.180 5+ HK$204.090 10+ HK$203.000 50+ HK$201.030 100+ HK$199.060 | Min: 1 / Mult: 1 | ITE | Module | 100W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
Each | 1+ HK$213.220 5+ HK$212.090 10+ HK$210.960 50+ HK$205.010 100+ HK$199.060 | Min: 1 / Mult: 1 | ITE | Module | 100W | 3.3V | 16.5V | 8A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
Each | 1+ HK$276.360 5+ HK$274.220 10+ HK$272.020 50+ HK$261.860 100+ HK$241.120 | Min: 1 / Mult: 1 | - | Thirty Second Brick | 132W | 3.3V | 16.5V | 8A | Adjustable | 9V | 53V | 9.6mm | 23.4mm | 19.1mm | RPMA-8.0 Series |