DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4033694

RoHS

Each
1+
HK$152.840
10+
HK$108.980
25+
HK$100.850
100+
HK$92.710
260+
HK$84.570
More Pricing...
Min: 1 / Mult: 1
ITE
BGA-25, Micro Module
700mV
5.5V
1 Output
2.5V
BGA
15V
25Pins
4A
4A
Adjustable
1.8V
5.5V
2.42mm
1MHz
6.25mm
Boost (Step Up)
6.25mm
125°C
LTM4661 Series
4033695

RoHS

Each
1+
HK$164.600
10+
HK$117.890
25+
HK$109.600
100+
HK$101.300
260+
HK$93.000
More Pricing...
Min: 1 / Mult: 1
ITE
BGA-25, Micro Module
700mV
5.5V
1 Output
2.5V
BGA
15V
25Pins
4A
4A
Adjustable
1.8V
5.5V
2.42mm
1MHz
6.25mm
Boost (Step Up)
6.25mm
125°C
LTM4661 Series
3794577

RoHS

Each
1+
HK$65.270
10+
HK$56.230
25+
HK$50.850
100+
HK$45.460
250+
HK$44.560
More Pricing...
Min: 1 / Mult: 1
ITE
eMGA-10, Module
1.8V
5.5V
1 Output
700mV
eMGA
3.3V
10Pins
600mA
600mA
Adjustable
1.8V
5.5V
-
-
2.1mm
Buck (Step Down)
2.6mm
85°C
MAXM38643 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER