We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$187.340 5+ HK$181.910 10+ HK$171.230 50+ HK$168.100 100+ HK$162.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 30W | 3.3V | 15V | 2A | Adjustable | 11V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series | |||||
Each | 1+ HK$87.790 5+ HK$84.590 10+ HK$83.190 50+ HK$80.070 100+ HK$78.670 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series |