We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
1.5V DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$276.910 10+ HK$272.400 25+ HK$262.260 119+ HK$241.920 357+ HK$237.090 | Min: 1 / Mult: 1 | ITE | LGA-133, Micro Module | 1.5V | 5.5V | 1 Output | 800mV | LGA | 5V | 133Pins | 15A | 15A | Adjustable | 1.5V | 5.5V | 4.32mm | 835kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4611 Series | |||||
Each | 1+ HK$321.110 10+ HK$315.880 25+ HK$304.090 119+ HK$293.630 357+ HK$287.760 | Min: 1 / Mult: 1 | ITE | LGA-133, Micro Module | 1.5V | 5.5V | 1 Output | 800mV | LGA | 5V | 133Pins | 15A | 15A | Adjustable | 1.5V | 5.5V | 4.32mm | 835kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4611 Series | |||||