We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
2.5V DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$431.830 10+ HK$326.560 25+ HK$321.490 216+ HK$317.310 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 4 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
3008329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$29.520 10+ HK$20.570 25+ HK$18.680 50+ HK$16.780 100+ HK$14.880 More Pricing... | Min: 1 / Mult: 1 | - | Step Down | 2.5V | 6V | 1 Output | 800mV | µSIP | 6V | 8Pins | 2A | 2A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 3.1mm | Synchronous Buck (Step Down) | 2.9mm | 125°C | - | ||||
3123086 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$28.280 10+ HK$21.290 25+ HK$19.570 50+ HK$18.130 100+ HK$16.690 More Pricing... | Min: 1 / Mult: 1 | - | Module | 2.5V | 6V | 1 Output | 800mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 2.9mm | Synchronous Buck (Step Down) | 3.1mm | 125°C | - | ||||
Each | 1+ HK$479.070 10+ HK$365.520 25+ HK$359.610 216+ HK$353.690 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 1 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series |