DC / DC Non Isolated Board Mount Converters - Adjustable Output:

7 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029556

RoHS

Each
1+
HK$161.400
10+
HK$152.910
25+
HK$149.640
100+
HK$144.810
260+
HK$141.570
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
15V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8053 Series
4026691

RoHS

Each
1+
HK$188.140
10+
HK$178.260
25+
HK$174.440
100+
HK$168.810
260+
HK$165.030
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8003 Series
4029555

RoHS

Each
1+
HK$161.400
10+
HK$152.910
25+
HK$149.640
100+
HK$144.810
260+
HK$141.570
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
15V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8053 Series
4029573

RoHS

Each
1+
HK$224.080
10+
HK$162.510
25+
HK$146.490
100+
HK$140.810
260+
HK$140.730
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
60V
1 Output
800mV
BGA
15V
48Pins
3A
3A
Adjustable
3.4V
60V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8073 Series
4029557

RoHS

Each
1+
HK$176.130
10+
HK$166.840
25+
HK$163.270
100+
HK$158.000
260+
HK$154.460
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
15V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8053 Series
4026689

RoHS

Each
1+
HK$204.520
10+
HK$193.710
25+
HK$189.560
100+
HK$183.440
260+
HK$179.330
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
48Pins
3.5A
3.5A
Adjustable
3.4V
40V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
150°C
LTM8003 Series
4029572

RoHS

Each
1+
HK$208.470
10+
HK$150.340
25+
HK$135.190
100+
HK$128.080
260+
HK$125.520
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-48, Micro Module
3.4V
60V
1 Output
800mV
BGA
15V
48Pins
3A
3A
Adjustable
3.4V
60V
3.32mm
3MHz
9mm
Buck (Step Down)
6.25mm
125°C
LTM8073 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER