We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$650.060 5+ HK$638.520 10+ HK$633.650 50+ HK$623.560 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | - | - | 700mV | - | 2V | - | 100A | - | Fixed | 4.5V | 14V | 8.5mm | - | 38mm | - | 27.7mm | - | BRDS Series | |||||
Each | 1+ HK$1,696.130 10+ HK$1,606.300 66+ HK$1,571.780 132+ HK$1,540.350 | Min: 1 / Mult: 1 | ITE | BGA-330, Micro Module | 4.5V | 16V | 2 Output | 500mV | BGA | 1.8V | 330Pins | 100A | 50A | Adjustable | 4.5V | 16V | 7.87mm | 350kHz | 15mm | Buck (Step Down) | 22mm | 125°C | LTM4700 Series | |||||
Each | 1+ HK$1,545.190 10+ HK$1,463.320 66+ HK$1,431.890 132+ HK$1,403.260 | Min: 1 / Mult: 1 | ITE | BGA-330, Micro Module | 4.5V | 16V | 2 Output | 500mV | BGA | 1.8V | 330Pins | 100A | 50A | Adjustable | 4.5V | 16V | 7.87mm | 350kHz | 15mm | Buck (Step Down) | 22mm | 125°C | LTM4700 Series |