DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2664686

RoHS

Each
1+
HK$307.840
5+
HK$307.640
10+
HK$307.430
50+
HK$300.630
100+
HK$293.830
Min: 1 / Mult: 1
ITE
Sixteenth Brick
250W
3.3V
24V
14A
Adjustable
9V
40V
12.7mm
33mm
22.9mm
i6A Series
4349563

RoHS

Each
1+
HK$428.680
5+
HK$428.270
10+
HK$427.860
50+
HK$426.540
Min: 1 / Mult: 1
-
Sixteenth Brick
250W
3.3V
24V
14A
Adjustable
9V
40V
13mm
35.6mm
25.6mm
RGA Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER