We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$120.740 10+ HK$114.390 25+ HK$111.940 100+ HK$108.330 260+ HK$105.910 More Pricing... | Min: 1 / Mult: 1 | Industrial & Medical | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | BGA | 10V | 49Pins | 2.8A | 1.4A | Adjustable | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series | |||||
Each | 1+ HK$109.960 10+ HK$104.180 25+ HK$101.950 100+ HK$98.670 260+ HK$96.460 More Pricing... | Min: 1 / Mult: 1 | Industrial & Medical | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | BGA | 10V | 49Pins | 2.8A | 1.4A | Adjustable | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series |