We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4407700 | Each | 1+ HK$919.710 10+ HK$848.260 90+ HK$776.810 180+ HK$761.280 | Min: 1 / Mult: 1 | ITE | BGA-144, Micro Module | 4.5V | 15V | 2 Output | 600mV | BGA | 1.8V | 144Pins | 25A | 25A | Adjustable | 4.5V | 15V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series | ||||
Each | 1+ HK$740.380 10+ HK$622.600 90+ HK$610.150 180+ HK$609.610 | Min: 1 / Mult: 1 | ITE | BGA-144, Micro Module | - | - | - | 600mV | - | 1.8V | - | 25A | - | Adjustable | 4.5V | 15V | 5.01mm | - | 16mm | - | 16mm | - | LTM4650 Series | |||||
Each | 1+ HK$146.270 5+ HK$133.440 10+ HK$127.800 50+ HK$123.120 100+ HK$121.280 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 5.5V | - | 25A | - | - | - | - | - | - | - | - | - | - | micoBuck SIC951 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$107.300 5+ HK$96.370 10+ HK$92.990 50+ HK$87.960 100+ HK$84.410 More Pricing... | Min: 1 / Mult: 1 | Telecom, Networking, Data Center, Storage, Industrial, Distributed POL Power Architecture | Voltage Regulator Module (VRM) | - | - | - | 600mV | - | 1.8V | - | 25A | - | Adjustable | 4.5V | 16V | 3.82mm | - | 7.65mm | - | 6.8mm | - | - |