We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$54.640 5+ HK$54.170 10+ HK$52.500 50+ HK$51.310 100+ HK$50.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 25W | 600mV | 12V | 5A | Programmable | 2.75VDC | 17VDC | 1.6mm | 6mm | 4mm | RPL-5.0 Series | |||||
Each | 1+ HK$52.970 5+ HK$52.530 10+ HK$52.080 50+ HK$49.520 100+ HK$48.690 | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series | |||||
Each | 1+ HK$60.770 5+ HK$60.290 10+ HK$59.120 50+ HK$51.590 100+ HK$47.980 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series | |||||
Each | 1+ HK$153.870 5+ HK$148.130 10+ HK$145.740 50+ HK$145.300 100+ HK$144.860 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 3V | 18V | 5A | Adjustable | 9V | 36V | 8.5mm | 11.43mm | 20.32mm | PicoTLynx AP Series | |||||
Each | 1+ HK$40.010 10+ HK$32.070 25+ HK$31.670 50+ HK$31.270 100+ HK$30.870 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 16.5W | 600mV | 3.3V | 5A | Adjustable | 2.7V | 5.5V | 1.5mm | 3mm | 3mm | - | |||||
Each | 1+ HK$267.420 5+ HK$257.470 10+ HK$249.130 50+ HK$243.830 100+ HK$238.350 | Min: 1 / Mult: 1 | ITE | SIP | 25W | 3V | 5.5V | 5A | Adjustable | 7V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series | |||||
Each | 1+ HK$50.300 10+ HK$49.440 25+ HK$48.040 50+ HK$46.860 100+ HK$45.300 More Pricing... | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | 25W | 1.9V | 5V | 5A | Adjustable | 4.5V | 20V | 3.5mm | 6mm | 6mm | - | |||||