We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$117.360 10+ HK$111.210 25+ HK$108.830 100+ HK$105.320 273+ HK$102.840 More Pricing... | Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ HK$231.680 10+ HK$219.440 25+ HK$214.750 100+ HK$207.810 273+ HK$202.920 | Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ HK$128.890 10+ HK$122.060 25+ HK$119.450 100+ HK$115.600 273+ HK$112.880 More Pricing... | Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series |