We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$111.270 10+ HK$105.370 25+ HK$103.120 100+ HK$99.800 273+ HK$97.450 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series | |||||
Each | 1+ HK$122.140 10+ HK$115.710 25+ HK$113.240 100+ HK$109.580 273+ HK$107.010 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series | |||||
Each | 1+ HK$65.270 10+ HK$56.230 25+ HK$50.850 100+ HK$45.460 250+ HK$44.560 More Pricing... | Min: 1 / Mult: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | eMGA | 3.3V | 10Pins | 600mA | 600mA | Adjustable | 1.8V | 5.5V | - | - | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series |