We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
19.8W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$187.420 5+ HK$175.500 10+ HK$163.580 50+ HK$153.390 100+ HK$140.570 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 6.65mm | 22.9mm | 10.2mm | TOS 06SIL series | |||||
Each | 1+ HK$187.420 5+ HK$175.500 10+ HK$163.580 50+ HK$153.390 100+ HK$140.570 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$124.640 5+ HK$117.720 10+ HK$111.100 50+ HK$105.150 100+ HK$97.520 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 7.62mm | - | 11.43mm | - |