We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
200W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ HK$489.070 5+ HK$470.860 10+ HK$463.210 50+ HK$423.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||
TDK-LAMBDA | Each | 1+ HK$489.070 5+ HK$470.860 10+ HK$463.210 50+ HK$423.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||
TDK-LAMBDA | Each | 1+ HK$490.270 5+ HK$472.010 10+ HK$463.610 50+ HK$423.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||
TDK-LAMBDA | Each | 1+ HK$490.270 5+ HK$472.010 10+ HK$463.610 50+ HK$423.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||
Each | 1+ HK$623.790 5+ HK$611.220 10+ HK$598.650 50+ HK$582.980 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Half Brick | 200W | 3.3V | 8V | 40A | Adjustable | 18V | 75V | 15mm | 57.9mm | 61mm | RPMGH-40 Series | |||||