We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
4W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$82.620 5+ HK$79.570 10+ HK$78.340 50+ HK$73.000 100+ HK$71.600 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ HK$31.450 10+ HK$31.030 25+ HK$30.300 50+ HK$29.770 100+ HK$29.140 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 4W | 800mV | 4V | 1A | Adjustable | 2.7V | 5.5V | 1.05mm | 2.9mm | 2.3mm | - | |||||
Each | 1+ HK$31.660 10+ HK$27.780 25+ HK$26.000 50+ HK$23.270 100+ HK$22.020 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 4W | 800mV | 4V | 1A | Adjustable | 2.5V | 5.5V | 1.1mm | 2.5mm | 2mm | - | |||||