We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
80W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$195.480 5+ HK$189.970 10+ HK$186.680 50+ HK$182.740 100+ HK$179.370 | Min: 1 / Mult: 1 | ITE | Module | 80W | 750mV | 5V | 16A | Adjustable | 8.3V | 14V | 8mm | 33.02mm | 13.46mm | SRBC Series | |||||
Each | 1+ HK$321.180 5+ HK$315.520 10+ HK$311.610 50+ HK$307.570 100+ HK$301.420 | Min: 1 / Mult: 1 | ITE | Module | 80W | 600mV | 2V | 40A | Adjustable | 4.5V | 14.4V | 10.9mm | 33.02mm | 13.46mm | SLAN-40E1A Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$144.130 5+ HK$136.130 10+ HK$128.480 50+ HK$121.600 100+ HK$112.780 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 80W | 752.5mV | 5.5V | 16A | Adjustable | 8.3V | 14V | 8.4mm | 33mm | 13.5mm | OKY-T/16-D12 Series |