We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$339.900 10+ HK$321.910 25+ HK$315.010 119+ HK$303.580 357+ HK$297.510 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 20V | 1 Output | 800mV | LGA | 16V | 141Pins | 5A | 5A | Adjustable | 4.5V | 20V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4605 Series | |||||
Each | 1+ HK$309.620 10+ HK$293.300 25+ HK$287.010 119+ HK$276.600 357+ HK$271.070 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 20V | 1 Output | 800mV | LGA | 16V | 141Pins | 5A | 5A | Adjustable | 4.5V | 20V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4605 Series |