We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$493.870 5+ HK$485.070 10+ HK$481.310 50+ HK$472.930 100+ HK$460.440 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 2V | 60A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ HK$524.230 5+ HK$514.820 10+ HK$510.880 50+ HK$501.990 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 700mV | 2V | 60A | Fixed | 4.5V | 14V | 8mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ HK$389.140 5+ HK$377.800 10+ HK$374.920 50+ HK$368.430 100+ HK$358.730 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 2V | 40A | Fixed | 4.5V | 14V | 10.9mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ HK$650.060 5+ HK$638.520 10+ HK$633.650 50+ HK$623.560 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 700mV | 2V | 100A | Fixed | 4.5V | 14V | 8.5mm | 38mm | 27.7mm | BRDS Series | |||||
Each | 1+ HK$321.180 5+ HK$315.520 10+ HK$311.610 50+ HK$307.570 100+ HK$301.420 | Min: 1 / Mult: 1 | ITE | Module | 80W | 600mV | 2V | 40A | Adjustable | 4.5V | 14.4V | 10.9mm | 33.02mm | 13.46mm | SLAN-40E1A Series |