We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ HK$29.450 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 900mV | uSLIC | 6.3V | 10Pins | 300mA | 300mA | Adjustable | 4.5V | 24V | 1.5mm | 550kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17906 Series | |||||
Each | 1+ HK$64.290 10+ HK$49.980 30+ HK$44.230 100+ HK$37.730 250+ HK$34.530 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 900mV | uSLIC | 6.3V | 10Pins | 300mA | 300mA | Adjustable | 4.5V | 24V | 1.5mm | 550kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17906 Series |