We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$174.480 10+ HK$124.340 25+ HK$111.280 100+ HK$101.750 260+ HK$99.720 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 3V | 16V | 1 Output | 300mV | BGA | 5.7V | 49Pins | 8A | 8A | Adjustable | 3V | 16V | 5.07mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4702 Series | |||||
Each | 1+ HK$187.650 10+ HK$134.390 25+ HK$120.510 100+ HK$111.830 260+ HK$109.600 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 3V | 16V | 1 Output | 300mV | BGA | 5.7V | 49Pins | 8A | 8A | Adjustable | 3V | 16V | 5.07mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4702 Series |