DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4204651

RoHS

Each
1+
HK$58.860
5+
HK$58.370
10+
HK$57.870
50+
HK$55.020
100+
HK$52.890
More Pricing...
Min: 1 / Mult: 1
ITE
DOSA, SIP
16.5W
752.5mV
3.6V
5A
Programmable
2.4V
5.5V
7.163mm
22.86mm
10.16mm
OKX-T/5-W5 Series
4204650

RoHS

Each
1+
HK$58.700
5+
HK$58.120
10+
HK$57.540
50+
HK$50.850
100+
HK$49.600
More Pricing...
Min: 1 / Mult: 1
ITE
DOSA, SIP
16.5W
752.5mV
3.6V
5A
Programmable
2.4V
5.5V
7.163mm
22.86mm
10.16mm
OKX-T/5-W5 Series
1712333

RoHS

Each
1+
HK$144.130
5+
HK$136.130
10+
HK$128.480
50+
HK$121.600
100+
HK$112.780
More Pricing...
Min: 1 / Mult: 1
ITE
DOSA
80W
752.5mV
5.5V
16A
Adjustable
8.3V
14V
8.4mm
33mm
13.5mm
OKY-T/16-D12 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER