ITE, Industrial & Household DC / DC Non Isolated Board Mount Converters - Adjustable Output:

11 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4469437

RoHS

Each
1+
HK$22.740
10+
HK$21.870
25+
HK$21.730
50+
HK$21.330
100+
HK$21.030
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
5W
600mV
12V
1A
Adjustable
3V
22V
2mm
3mm
3mm
RPL-1.0 Series
4469484

RoHS

Each
1+
HK$234.270
5+
HK$223.040
10+
HK$219.280
50+
HK$215.620
100+
HK$212.430
Min: 1 / Mult: 1
ITE, Industrial & Household
Eighth Brick
50W
3.3VDC
8VDC
10A
Adjustable
18VDC
75VDC
12mm
56.4mm
22.9mm
RPMGE-10 Series
4469439

RoHS

Each
1+
HK$105.430
5+
HK$104.460
10+
HK$103.480
50+
HK$98.560
100+
HK$97.400
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
100W
600mV
5.5V
20A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-20 Series
4469448

RoHS

Each
1+
HK$79.740
5+
HK$79.080
10+
HK$78.410
50+
HK$75.520
100+
HK$74.280
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
50W
600mV
5.5V
10A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-10 Series
4469447

RoHS

Each
1+
HK$54.280
5+
HK$53.030
10+
HK$51.780
50+
HK$51.010
100+
HK$50.240
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
15W
1V
15V
3A
Programmable
4.5VDC
55VDC
4mm
10mm
12mm
RPH-3.0 Series
4469485

RoHS

Each
1+
HK$234.820
5+
HK$223.660
10+
HK$222.420
50+
HK$214.120
100+
HK$210.630
Min: 1 / Mult: 1
ITE, Industrial & Household
Eighth Brick
120W
8VDC
15V
10A
Adjustable
18VDC
75VDC
12mm
56.4mm
22.9mm
RPMGE-10 Series
4469486

RoHS

Each
1+
HK$623.790
5+
HK$611.220
10+
HK$598.650
50+
HK$582.980
Min: 1 / Mult: 1
ITE, Industrial & Household
Half Brick
200W
3.3VDC
8VDC
40A
Adjustable
18VDC
75VDC
15mm
57.9mm
61mm
RPMGH-40 Series
4469436

RoHS

Each
1+
HK$62.880
5+
HK$62.370
10+
HK$61.860
50+
HK$59.440
100+
HK$58.500
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
15W
1V
15V
3A
Programmable
4.5VDC
55VDC
4mm
10mm
12mm
RPH-3.0 Series
4469438

RoHS

Each
1+
HK$89.500
5+
HK$87.470
10+
HK$85.440
50+
HK$82.860
100+
HK$82.230
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
50W
600mV
5.5V
10A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-10 Series
4469449

RoHS

Each
1+
HK$100.740
5+
HK$99.930
10+
HK$99.110
50+
HK$95.430
100+
HK$93.870
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
100W
600mV
5.5V
20A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-20 Series
4469487

RoHS

Each
1+
HK$623.790
5+
HK$611.220
10+
HK$598.650
50+
HK$588.890
Min: 1 / Mult: 1
ITE, Industrial & Household
Half Brick
480W
8VDC
24V
40A
Adjustable
18VDC
75VDC
15mm
57.9mm
61mm
RPMGH-40 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER