LTM4625 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029453 | Each | 1+ HK$188.060 10+ HK$135.720 25+ HK$127.210 100+ HK$118.700 260+ HK$110.180 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | ||||
Each | 1+ HK$154.890 10+ HK$110.510 25+ HK$102.350 100+ HK$94.180 260+ HK$86.010 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | |||||
Each | 1+ HK$146.300 10+ HK$103.950 25+ HK$95.820 100+ HK$87.690 260+ HK$79.560 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4625 Series | |||||