LTM4652 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$877.900 10+ HK$805.320 90+ HK$774.580 180+ HK$759.090 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 7.5V | 144Pins | 50A | 25A | Adjustable | 4.5V | 18V | 4.92mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4652 Series | |||||
Each | 1+ HK$815.920 10+ HK$785.430 90+ HK$712.930 180+ HK$698.680 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 7.5V | 144Pins | 50A | 25A | Adjustable | 4.5V | 18V | 4.92mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4652 Series |