LTM4686 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$398.760 10+ HK$392.260 25+ HK$377.630 112+ HK$359.470 | Min: 1 / Mult: 1 | LGA-108, Micro Module | 4.5V | 17V | 2 Output | 500mV | LGA | 3.6V | 108Pins | 20A | 10A | Adjustable | 4.5V | 17V | 1.82mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4686 Series | |||||
Each | 1+ HK$411.420 10+ HK$395.550 25+ HK$389.550 112+ HK$389.470 | Min: 1 / Mult: 1 | LGA-108, Micro Module | 4.5V | 17V | 2 Output | 500mV | LGA | 3.6V | 108Pins | 20A | 10A | Adjustable | 4.5V | 17V | 1.82mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4686 Series |