LTM8073 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$208.470 10+ HK$150.340 25+ HK$135.190 100+ HK$128.080 260+ HK$125.520 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 60V | 1 Output | 800mV | BGA | 15V | 48Pins | 3A | 3A | Adjustable | 3.4V | 60V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8073 Series | |||||
Each | 1+ HK$224.080 10+ HK$162.510 25+ HK$146.490 100+ HK$140.810 260+ HK$140.730 | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 60V | 1 Output | 800mV | BGA | 15V | 48Pins | 3A | 3A | Adjustable | 3.4V | 60V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8073 Series |