LTM8083 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$173.450 10+ HK$124.870 25+ HK$111.710 100+ HK$102.260 260+ HK$102.180 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-49, Micro Module | 3V | 36V | 1 Output | 1V | BGA | 36V | 49Pins | 1.5A | 1.5A | Adjustable | 3V | 36V | 2.22mm | 2MHz | 6.25mm | Buck-Boost | 6.25mm | 125°C | LTM8083 Series | |||||
Each | 1+ HK$188.720 10+ HK$135.210 25+ HK$121.260 100+ HK$112.650 260+ HK$110.400 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-49, Micro Module | 3V | 36V | 1 Output | 1V | BGA | 36V | 49Pins | 1.5A | 1.5A | Adjustable | 3V | 36V | 2.22mm | 2MHz | 6.25mm | Buck-Boost | 6.25mm | 125°C | LTM8083 Series |