MAXM17225 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ HK$15.380 7500+ HK$15.290 | Min: 2500 / Mult: 2500 | Medical | eMGA-10, Module | 400mV | 5.5V | 1 Output | 1.8V | eMGA | 5V | - | 300mA | 200mA | Adjustable | 400mV | 5.5V | 2.1mm | Synchronous Buck (Step Down) | 2.6mm | 125°C | MAXM17225 Series | |||||
Each | 1+ HK$68.720 10+ HK$59.270 30+ HK$48.010 100+ HK$47.050 250+ HK$46.090 More Pricing... | Min: 1 / Mult: 1 | Medical | eMGA-10, Module | 400mV | 5.5V | 1 Output | 1.8V | eMGA | 5V | 10Pins | 300mA | 200mA | Adjustable | 400mV | 5.5V | 2.1mm | Boost (Step Up) | 2.6mm | 125°C | MAXM17225 Series |