MAXM17623 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ HK$17.730 7500+ HK$17.380 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | µSLIC | 3.3V | 10Pins | 1A | 1A | Adjustable | 2.9V | 5.5V | 1.3mm | 2MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17623 Series | |||||
Each | 1+ HK$37.240 10+ HK$26.720 25+ HK$24.540 100+ HK$22.360 250+ HK$20.230 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | µSLIC | 3.3V | 10Pins | 1A | 1A | Adjustable | 2.9V | 5.5V | 1.3mm | 2MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17623 Series |