MonoBK MYMGK1R820-H Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$64.630 5+ HK$64.340 10+ HK$64.050 50+ HK$63.760 100+ HK$63.470 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 8V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$72.510 5+ HK$70.610 10+ HK$69.460 50+ HK$66.010 100+ HK$64.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 15V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series | ||||