SWIFT Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123083 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$102.340 5+ HK$88.660 10+ HK$74.970 50+ HK$71.970 100+ HK$68.970 More Pricing... | Min: 1 / Mult: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ HK$74.970 50+ HK$71.970 100+ HK$68.970 250+ HK$66.010 | Min: 10 / Mult: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
2707282 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$141.310 5+ HK$123.190 10+ HK$105.060 50+ HK$104.970 100+ HK$97.000 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | - | 10A | - | Adjustable | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$105.060 50+ HK$104.970 100+ HK$97.000 250+ HK$95.060 | Min: 10 / Mult: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | - | 10A | - | Adjustable | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series |