We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$98.930 10+ HK$93.690 25+ HK$91.690 100+ HK$88.730 273+ HK$86.640 More Pricing... | Min: 1 / Mult: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | LGA | 5V | 35Pins | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series | |||||
Each | 1+ HK$108.560 10+ HK$102.860 25+ HK$100.650 100+ HK$97.410 273+ HK$95.120 More Pricing... | Min: 1 / Mult: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | LGA | 5V | 35Pins | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series |